FDMA430NZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 322
Unit Price: 30,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 47 676
Unit Price: 16,80000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 369
Unit Price: 6,92934 Kč
Datasheet
N-Channel 30 V 5A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 5A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Brushless DC Motor Control | Datasheet Preview

FDMA430NZ

DigiKey Part Number
FDMA430NZTR-ND - Tape & Reel (TR)
FDMA430NZCT-ND - Cut Tape (CT)
FDMA430NZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMA430NZ
Description
MOSFET N-CH 30V 5A 6MICROFET
Customer Reference
Detailed Description
N-Channel 30 V 5A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
EDA/CAD Models
FDMA430NZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
40mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-MicroFET (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes