N-Channel 25 V 5A (Tc) 2.3W (Ta) Surface Mount 6-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD16301Q2

DigiKey Part Number
296-25260-2-ND - Tape & Reel (TR)
296-25260-1-ND - Cut Tape (CT)
296-25260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD16301Q2
Description
MOSFET N-CH 25V 5A 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 5A (Tc) 2.3W (Ta) Surface Mount 6-SON
Datasheet
 Datasheet
EDA/CAD Models
CSD16301Q2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.55V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 4.5 V
Series
Vgs (Max)
+10V, -8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 12.5 V
Part Status
Active
Power Dissipation (Max)
2.3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
6-SON
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
3V, 8V
Base Product Number
Rds On (Max) @ Id, Vgs
24mOhm @ 4A, 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47 542
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,41500 Kč104,15 Kč
1006,71520 Kč671,52 Kč
5005,11512 Kč2 557,56 Kč
1 0004,59919 Kč4 599,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,68515 Kč11 055,45 Kč
6 0003,37620 Kč20 257,20 Kč
9 0003,25784 Kč29 320,56 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč