


FDMA410NZ | |
|---|---|
DigiKey Part Number | FDMA410NZTR-ND - Tape & Reel (TR) FDMA410NZCT-ND - Cut Tape (CT) FDMA410NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA410NZ |
Description | MOSFET N-CH 20V 9.5A 6MICROFET |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 9.5A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FDMA410NZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 9.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1080 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroFET (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,14500 Kč | 211,45 Kč |
| 100 | 14,06450 Kč | 1 406,45 Kč |
| 500 | 11,02478 Kč | 5 512,39 Kč |
| 1 000 | 10,04670 Kč | 10 046,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,22842 Kč | 24 685,26 Kč |
| 6 000 | 7,64411 Kč | 45 864,66 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |










