Similar

DMN2011UFDF-7 | |
|---|---|
DigiKey Part Number | 31-DMN2011UFDF-7TR-ND - Tape & Reel (TR) 31-DMN2011UFDF-7CT-ND - Cut Tape (CT) 31-DMN2011UFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2011UFDF-7 |
Description | MOSFET N-CH 20V 14.2A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 14.2A (Ta) 2.1W (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
EDA/CAD Models | DMN2011UFDF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2248 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 100 | 6,95240 Kč | 695,24 Kč |
| 500 | 5,30242 Kč | 2 651,21 Kč |
| 1 000 | 4,77054 Kč | 4 770,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,09419 Kč | 12 282,57 Kč |
| 6 000 | 3,75346 Kč | 22 520,76 Kč |
| 9 000 | 3,57983 Kč | 32 218,47 Kč |
| 15 000 | 3,38475 Kč | 50 771,25 Kč |
| 21 000 | 3,26921 Kč | 68 653,41 Kč |
| 30 000 | 3,15693 Kč | 94 707,90 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |





