
DMN2011UFDE-7 | |
|---|---|
DigiKey Part Number | DMN2011UFDE-7DITR-ND - Tape & Reel (TR) DMN2011UFDE-7DICT-ND - Cut Tape (CT) DMN2011UFDE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2011UFDE-7 |
Description | MOSFET N-CH 20V 11.7A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 11.7A (Ta) 610mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2248 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 610mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,34200 Kč | 143,42 Kč |
| 100 | 9,36510 Kč | 936,51 Kč |
| 500 | 7,22374 Kč | 3 611,87 Kč |
| 1 000 | 6,53416 Kč | 6 534,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,65749 Kč | 16 972,47 Kč |
| 6 000 | 5,21611 Kč | 31 296,66 Kč |
| 9 000 | 4,99125 Kč | 44 921,25 Kč |
| 15 000 | 4,73862 Kč | 71 079,30 Kč |
| 21 000 | 4,58903 Kč | 96 369,63 Kč |
| 30 000 | 4,44369 Kč | 133 310,70 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


