Mosfet Array 30V 2.9A 650mW Surface Mount 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 2.9A 650mW Surface Mount 6-MicroFET (2x2)
Brushless DC Motor Control | Datasheet Preview

FDMA2002NZ

DigiKey Part Number
FDMA2002NZTR-ND - Tape & Reel (TR)
FDMA2002NZCT-ND - Cut Tape (CT)
FDMA2002NZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMA2002NZ
Description
MOSFET 2N-CH 30V 2.9A 6MICROFET
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 2.9A 650mW Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
EDA/CAD Models
FDMA2002NZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
2.9A
Rds On (Max) @ Id, Vgs
123mOhm @ 2.9A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
220pF @ 15V
Power - Max
650mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-MicroFET (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1016,54600 Kč165,46 Kč
10010,87490 Kč1 087,49 Kč
5008,43784 Kč4 218,92 Kč
1 0007,65272 Kč7 652,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,22017 Kč18 660,51 Kč
6 0005,75104 Kč34 506,24 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč