



FDD86252 | |
|---|---|
DigiKey Part Number | FDD86252TR-ND - Tape & Reel (TR) FDD86252CT-ND - Cut Tape (CT) FDD86252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD86252 |
Description | MOSFET N-CH 150V 5A/27A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 5A (Ta), 27A (Tc) 3.1W (Ta), 89W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 985 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 89W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 52mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 30,15300 Kč | 301,53 Kč |
| 100 | 20,42480 Kč | 2 042,48 Kč |
| 500 | 16,25624 Kč | 8 128,12 Kč |
| 1 000 | 14,91572 Kč | 14 915,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,58427 Kč | 31 460,67 Kč |
| 5 000 | 11,79038 Kč | 58 951,90 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |








