



FDD5680 | |
|---|---|
DigiKey Part Number | FDD5680TR-ND - Tape & Reel (TR) FDD5680CT-ND - Cut Tape (CT) FDD5680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD5680 |
Description | MOSFET N-CH 60V 8.5A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.5A (Ta) 2.8W (Ta), 60W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1835 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 21mOhm @ 8.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD442 | Alpha & Omega Semiconductor Inc. | 317 105 | 785-1107-1-ND | 27,32000 Kč | Similar |
| IPD30N06S223ATMA2 | Infineon Technologies | 1 941 | 448-IPD30N06S223ATMA2CT-ND | 47,13000 Kč | Similar |
| IRFR3806TRPBF | Infineon Technologies | 28 564 | IRFR3806TRPBFCT-ND | 42,13000 Kč | Similar |
| STD35NF06T4 | STMicroelectronics | 4 161 | 497-STD35NF06T4CT-ND | 41,29000 Kč | Similar |
| TSM170N06CP ROG | Taiwan Semiconductor Corporation | 96 815 | TSM170N06CPROGCT-ND | 30,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 27,38300 Kč | 273,83 Kč |
| 100 | 18,45090 Kč | 1 845,09 Kč |
| 500 | 14,62888 Kč | 7 314,44 Kč |
| 1 000 | 13,39903 Kč | 13 399,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,27890 Kč | 28 197,25 Kč |
| 5 000 | 10,51055 Kč | 52 552,75 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |

