N-Channel 30 V 5.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 5.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Brushless DC Motor Control | Datasheet Preview

FDC645N

DigiKey Part Number
FDC645NTR-ND - Tape & Reel (TR)
FDC645NCT-ND - Cut Tape (CT)
FDC645NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC645N
Description
MOSFET N-CH 30V 5.5A SUPERSOT6
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 4.5 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1460 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
1.6W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SuperSOT™-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
26mOhm @ 6.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDC655BNonsemi2 564FDC655BNCT-ND0,67000 KčSimilar
AO6400Alpha & Omega Semiconductor Inc.2 840785-1067-1-ND0,73000 KčSimilar
PJS6404_S1_00001Panjit International Inc.7793757-PJS6404_S1_00001CT-ND0,31000 KčSimilar
RSQ020N03TRRohm Semiconductor1 343RSQ020N03CT-ND0,88000 KčSimilar
RTQ020N03TRRohm Semiconductor4 551RTQ020N03CT-ND0,76000 KčSimilar
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1015,64400 Kč156,44 Kč
10010,25120 Kč1 025,12 Kč
5007,93472 Kč3 967,36 Kč
1 0007,18909 Kč7 189,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,83303 Kč17 499,09 Kč
6 0005,38707 Kč32 322,42 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč