


TPS56628DDAR | |
|---|---|
DigiKey Part Number | 296-40815-2-ND - Tape & Reel (TR) 296-40815-1-ND - Cut Tape (CT) 296-40815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56628DDAR |
Description | IC REG BUCK ADJ 6A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 6A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS56628DDAR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,90700 Kč | 359,07 Kč |
| 25 | 32,75680 Kč | 818,92 Kč |
| 100 | 29,29430 Kč | 2 929,43 Kč |
| 250 | 27,64596 Kč | 6 911,49 Kč |
| 500 | 26,82620 Kč | 13 413,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,75016 Kč | 56 875,40 Kč |
| 5 000 | 22,26771 Kč | 111 338,55 Kč |
| 7 500 | 22,02623 Kč | 165 196,73 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |












