
AA3528VRVFS/A | |
|---|---|
DigiKey Part Number | 754-1535-2-ND - Tape & Reel (TR) 754-1535-1-ND - Cut Tape (CT) 754-1535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528VRVFS/A |
Description | LED VIOLET CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Violet LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528VRVFS/A Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 100 | 7,93930 Kč | 793,93 Kč |
| 500 | 6,62192 Kč | 3 310,96 Kč |
| 1 000 | 6,18958 Kč | 6 189,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,82222 Kč | 11 644,44 Kč |
| 4 000 | 5,51056 Kč | 22 042,24 Kč |
| 6 000 | 5,35078 Kč | 32 104,68 Kč |
| 10 000 | 5,17036 Kč | 51 703,60 Kč |
| 14 000 | 5,06305 Kč | 70 882,70 Kč |
| 20 000 | 4,95845 Kč | 99 169,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











