



Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 128 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 8035 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 70A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB4184 | Alpha & Omega Semiconductor Inc. | 0 | AOB4184-ND | 11,27619 Kč | Similar |
| IXTA100N04T2 | IXYS | 0 | IXTA100N04T2-ND | 31,77767 Kč | Similar |
| STB100NF04T4 | STMicroelectronics | 1 145 | 497-5951-1-ND | 79,79000 Kč | Similar |
| STB120N4F6 | STMicroelectronics | 1 515 | 497-10768-1-ND | 58,16000 Kč | Similar |
| STB170NF04 | STMicroelectronics | 382 | 497-12535-1-ND | 105,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 40,33700 Kč | 403,37 Kč |
| 100 | 27,90000 Kč | 2 790,00 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |

