AOB4184 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1 125
Unit Price: 101,42000 Kč
Datasheet

Similar


onsemi
In Stock: 271
Unit Price: 62,15000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 34
Unit Price: 62,99000 Kč
Datasheet
N-Channel 40 V 12A (Ta), 50A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB4184

DigiKey Part Number
AOB4184-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOB4184
Description
MOSFET N-CH 40V 12A/50A TO263
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 12A (Ta), 50A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 20 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
10mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUK661R9-40C,118Nexperia USA Inc.1 1251727-5518-1-ND101,42000 KčSimilar
FDB8444onsemi271FDB8444CT-ND62,15000 KčSimilar
FDB8445onsemi0FDB8445TR-ND0,00000 KčSimilar
FDB8447Lonsemi34FDB8447LCT-ND62,99000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80011,27619 Kč9 020,95 Kč
1 60010,89757 Kč17 436,11 Kč
Manufacturers Standard Package
Unit Price without VAT:11,27619 Kč
Unit Price with VAT:13,64419 Kč