



FDB8447L | |
|---|---|
DigiKey Part Number | FDB8447LTR-ND - Tape & Reel (TR) FDB8447LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDB8447L |
Description | MOSFET N-CH 40V 15A/50A TO263AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Ta), 50A (Tc) 3.1W (Ta), 60W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 2620 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 3.1W (Ta), 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB4184 | Alpha & Omega Semiconductor Inc. | 0 | AOB4184-ND | 11,27619 Kč | Similar |
| STB170NF04 | STMicroelectronics | 382 | 497-12535-1-ND | 105,41000 Kč | Similar |
| TSM085N03PQ33 RGG | Taiwan Semiconductor Corporation | 15 616 | TSM085N03PQ33RGGCT-ND | 20,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 40,96700 Kč | 409,67 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |

