Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 23.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 270 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 8000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 417W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PN | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,65000 Kč | 269,65 Kč |
| 30 | 162,88500 Kč | 4 886,55 Kč |
| 120 | 139,50533 Kč | 16 740,64 Kč |
| 510 | 133,82022 Kč | 68 248,31 Kč |
| Unit Price without VAT: | 269,65000 Kč |
|---|---|
| Unit Price with VAT: | 326,27650 Kč |








