
R6086YNZC17 | |
|---|---|
DigiKey Part Number | 846-R6086YNZC17-ND |
Manufacturer | |
Manufacturer Product Number | R6086YNZC17 |
Description | NCH 600V 33A, TO-3PF, POWER MOSF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 33A (Tc) 114W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 17A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 4.6mA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 5100 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 114W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PF | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,44000 Kč | 241,44 Kč |
| 10 | 167,43200 Kč | 1 674,32 Kč |
| 300 | 115,90690 Kč | 34 772,07 Kč |
| Unit Price without VAT: | 241,44000 Kč |
|---|---|
| Unit Price with VAT: | 292,14240 Kč |

