Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTC124XET1 | |
|---|---|
DigiKey Part Number | DTC124XET1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC124XET1 |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124XET1 Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SC-75, SOT-416 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC124XET1G | onsemi | 7 602 | DTC124XET1GOSCT-ND | 3,75000 Kč | Direct |
| DTC124XETL | Rohm Semiconductor | 3 690 | DTC124XETLCT-ND | 7,09000 Kč | Direct |
| PDTC124TU,115 | Nexperia USA Inc. | 1 880 | 1727-PDTC124TU,115CT-ND | 3,75000 Kč | Direct |
| PDTC124XU,115 | Nexperia USA Inc. | 63 | 1727-1711-1-ND | 3,13000 Kč | Direct |
| DDTC124GE-7-F | Diodes Incorporated | 3 000 | DDTC124GE-FDICT-ND | 1,18515 Kč | Similar |









