Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC123JET1G

DigiKey Part Number
DTC123JET1GOSTR-ND - Tape & Reel (TR)
DTC123JET1GOSCT-ND - Cut Tape (CT)
DTC123JET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC123JET1G
Description
TRANS PREBIAS NPN 50V 0.1A SC75
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
DTC123JET1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-75, SOT-416
Resistors Included
R1 and R2
Supplier Device Package
SC-75, SOT-416
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC123JETLRohm Semiconductor5 059DTC123JETLCT-ND7,14000 KčDirect
RN1105,LF(CTToshiba Semiconductor and Storage3 320RN1105LF(CTCT-ND5,04000 KčSimilar
In-Stock: 18 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,14200 Kč21,42 Kč
1001,31870 Kč131,87 Kč
5000,95666 Kč478,33 Kč
1 0000,83887 Kč838,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64933 Kč1 947,99 Kč
6 0000,57745 Kč3 464,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč