
33480101827010 | |
|---|---|
DigiKey Part Number | 1195-33480101827010-ND |
Manufacturer | |
Manufacturer Product Number | 33480101827010 |
Description | CABLE MOD 10P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 10p8c |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 970,95000 Kč | 970,95 Kč |
| 10 | 825,17900 Kč | 8 251,79 Kč |
| 25 | 773,54120 Kč | 19 338,53 Kč |
| 50 | 736,64340 Kč | 36 832,17 Kč |
| 100 | 701,51800 Kč | 70 151,80 Kč |
| 250 | 657,65988 Kč | 164 414,97 Kč |
| Unit Price without VAT: | 970,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 174,84950 Kč |










