Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m)
Phoenix Contact – Industrial RJ45 Patch Cables – PTM | DigiKey

2891372

DigiKey Part Number
2891372-ND
Manufacturer
Manufacturer Product Number
2891372
Description
CABLE MOD 8P8C PLUG-PLUG 49.21'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
49.21' (15.00m)
Shielding
-
Color
Gray
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 952,18000 Kč1 952,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 952,18000 Kč
Unit Price with VAT:2 362,13780 Kč