


B3AL-1003P-MS | |
|---|---|
DigiKey Part Number | Z7814TR-ND - Tape & Reel (TR) Z7814CT-ND - Cut Tape (CT) Z7814DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3AL-1003P-MS |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.90mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 357gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 16VDC | Switch Travel 1.30mm |
Actuator Type Square Button | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 47,79100 Kč | 477,91 Kč |
| 25 | 44,30560 Kč | 1 107,64 Kč |
| 100 | 39,46780 Kč | 3 946,78 Kč |
| 250 | 36,63228 Kč | 9 158,07 Kč |
| 500 | 34,70088 Kč | 17 350,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 32,18184 Kč | 45 054,58 Kč |
| 2 800 | 30,71543 Kč | 86 003,20 Kč |
| 4 200 | 29,93910 Kč | 125 744,22 Kč |
| 7 000 | 29,04245 Kč | 203 297,15 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |










