



24020030010 | |
|---|---|
DigiKey Part Number | 1195-6941-ND |
Manufacturer | |
Manufacturer Product Number | 24020030010 |
Description | NETWORK SWITCH-UNMANAGED 3 PORT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 3 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24020030010 Models |
Category | Copper Ports 3 |
Manufacturer HARTING | Copper Type 10/100 |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Voltage - Input 9 ~ 60VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 3 | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 008,59000 Kč | 3 008,59 Kč |
| 10 | 2 636,82400 Kč | 26 368,24 Kč |
| Unit Price without VAT: | 3 008,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 640,39390 Kč |










