CM1213A-04SO is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,72000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1 395
Unit Price: 13,97000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 23 247
Unit Price: 14,18000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 14 828
Unit Price: 10,22000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 5 157
Unit Price: 7,30000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 131 403
Unit Price: 20,23000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 37 191
Unit Price: 29,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 37 458
Unit Price: 11,89000 Kč
Datasheet
10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1213A-04SO

DigiKey Part Number
CM1213A-04SOOSTR-ND - Tape & Reel (TR)
CM1213A-04SOOSCT-ND - Cut Tape (CT)
CM1213A-04SOOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM1213A-04SO
Description
TVS DIODE 3.3VWM 10VC SC74
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
CM1213A-04SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
SC-74, SOT-457
Voltage - Reverse Standoff (Typ)
3.3V
Supplier Device Package
Voltage - Breakdown (Min)
6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IP4220CZ6,125Nexperia USA Inc.01727-3578-1-ND12,72000 KčDirect
IP4220CZ6FNexperia USA Inc.1 3951727-2751-1-ND13,97000 KčDirect
D1213A-04SO-7Diodes Incorporated23 247D1213A-04SO-7DICT-ND14,18000 KčSimilar
D1213A-04TS-7Diodes Incorporated14 828D1213A-04TS-7DICT-ND10,22000 KčSimilar
PE1605C4A6_R1_00001Panjit International Inc.5 1573757-PE1605C4A6_R1_00001CT-ND7,30000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,31000 Kč17,31 Kč
1010,67800 Kč106,78 Kč
1006,88440 Kč688,44 Kč
5005,24850 Kč2 624,25 Kč
1 0004,72085 Kč4 720,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,75003 Kč11 250,09 Kč
6 0003,43709 Kč20 622,54 Kč
Manufacturers Standard Package
Unit Price without VAT:17,31000 Kč
Unit Price with VAT:20,94510 Kč