15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1605C4A6_R1_00001

DigiKey Part Number
3757-PE1605C4A6_R1_00001TR-ND - Tape & Reel (TR)
3757-PE1605C4A6_R1_00001CT-ND - Cut Tape (CT)
3757-PE1605C4A6_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1605C4A6_R1_00001
Description
TVS DIODE 5.5VWM 15VC SOT236
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.6pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 171
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,51500 Kč45,15 Kč
1002,82630 Kč282,63 Kč
5002,09014 Kč1 045,07 Kč
1 0001,85181 Kč1 851,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,54839 Kč4 645,17 Kč
6 0001,39525 Kč8 371,50 Kč
9 0001,31713 Kč11 854,17 Kč
15 0001,22929 Kč18 439,35 Kč
21 0001,17726 Kč24 722,46 Kč
30 0001,12666 Kč33 799,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč