
D1213A-04SO-7 | |
|---|---|
DigiKey Part Number | D1213A-04SO-7DITR-ND - Tape & Reel (TR) D1213A-04SO-7DICT-ND - Cut Tape (CT) D1213A-04SO-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-04SO-7 |
Description | TVS DIODE 3.3VWM 10VC SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DVIULC6-4SC6Y | STMicroelectronics | 770 | 497-12157-1-ND | 21,90000 Kč | Similar |
| HDMIULC6-4SC6Y | STMicroelectronics | 560 | 497-12167-1-ND | 20,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 8,73800 Kč | 87,38 Kč |
| 100 | 5,58510 Kč | 558,51 Kč |
| 500 | 4,22616 Kč | 2 113,08 Kč |
| 1 000 | 3,78736 Kč | 3 787,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,22927 Kč | 9 687,81 Kč |
| 6 000 | 2,94803 Kč | 17 688,18 Kč |
| 9 000 | 2,80467 Kč | 25 242,03 Kč |
| 15 000 | 2,64357 Kč | 39 653,55 Kč |
| 21 000 | 2,54817 Kč | 53 511,57 Kč |
| 30 000 | 2,45545 Kč | 73 663,50 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |










