Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CD4051BCMX | |
|---|---|
DigiKey Part Number | CD4051BCMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4051BCMX |
Description | IC MUX 8:1 240OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4051BCMX Models |
Category | Switch Time (Ton, Toff) (Max) 320ns, 150ns |
Manufacturer onsemi | -3db Bandwidth 40MHz |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 50nA |
Part Status Obsolete | Crosstalk -40dB @ 3MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 5V ~ 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.5V ~ 7.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14051BDG | onsemi | 63 | MC14051BDGOS-ND | 9,28729 Kč | Similar |
| MC14051BDR2G | onsemi | 0 | MC14051BDR2GOSCT-ND | 15,96000 Kč | Similar |
| MC74HC4051ADG | onsemi | 1 311 | MC74HC4051ADGOS-ND | 11,97000 Kč | Similar |
| MC74HC4051ADR2G | onsemi | 3 305 | MC74HC4051ADR2GOSCT-ND | 11,97000 Kč | Similar |
| MC74HCT4051ADG | onsemi | 3 543 | MC74HCT4051ADGOS-ND | 13,23000 Kč | Similar |





