Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 70ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4011BM | Texas Instruments | 4 946 | 296-3507-5-ND | 23,31000 Kč | Similar |
| CD4011BM96 | Texas Instruments | 52 124 | 296-14474-1-ND | 11,97000 Kč | Similar |
| CD4011BME4 | Texas Instruments | 822 | 296-52853-ND | 25,41000 Kč | Similar |
| CD4011UBM | Rochester Electronics, LLC | 14 970 | 2156-CD4011UBM-ND | 24,15000 Kč | Similar |
| CD4011UBM96 | Texas Instruments | 15 798 | 296-31484-1-ND | 12,81000 Kč | Similar |




