
CAT25512YI-GT3 | |
|---|---|
DigiKey Part Number | CAT25512YI-GT3OSTR-ND - Tape & Reel (TR) CAT25512YI-GT3OSCT-ND - Cut Tape (CT) CAT25512YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25512YI-GT3 |
Description | IC EEPROM 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25512YI-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25512-TH-T | Microchip Technology | 28 871 | AT25512-TH-TCT-ND | 1,10000 Kč | Similar |
| BR25A512FVT-3MGE2 | Rohm Semiconductor | 2 905 | BR25A512FVT-3MGE2CT-ND | 1,36000 Kč | Similar |
| BR25G512FVT-3GE2 | Rohm Semiconductor | 913 | BR25G512FVT-3GE2CT-ND | 0,76000 Kč | Similar |
| M95512-DFDW6TP | STMicroelectronics | 1 810 | 497-15777-1-ND | 0,99000 Kč | Similar |
| M95512-DRDW3TP/K | STMicroelectronics | 14 446 | 497-14457-1-ND | 1,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 25 | 16,80680 Kč | 420,17 Kč |
| 50 | 16,44560 Kč | 822,28 Kč |
| 100 | 16,08450 Kč | 1 608,45 Kč |
| 250 | 15,60236 Kč | 3 900,59 Kč |
| 500 | 15,23698 Kč | 7 618,49 Kč |
| 1 000 | 14,87288 Kč | 14 872,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,44020 Kč | 34 320,60 Kč |
| 6 000 | 11,15508 Kč | 66 930,48 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


