
BR25G512FVT-3GE2 | |
|---|---|
DigiKey Part Number | BR25G512FVT-3GE2TR-ND - Tape & Reel (TR) BR25G512FVT-3GE2CT-ND - Cut Tape (CT) BR25G512FVT-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G512FVT-3GE2 |
Description | IC EEPROM 512KBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 10 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25G512FVT-3GE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G512FVT-5AE2 | Rohm Semiconductor | 2 890 | 846-BR25G512FVT-5AE2CT-ND | 24,15000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 25 | 17,32760 Kč | 433,19 Kč |
| 50 | 16,95380 Kč | 847,69 Kč |
| 100 | 16,57370 Kč | 1 657,37 Kč |
| 250 | 16,07272 Kč | 4 018,18 Kč |
| 500 | 15,69306 Kč | 7 846,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,72107 Kč | 44 163,21 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

