
BR25G512FVT-5AE2 | |
|---|---|
DigiKey Part Number | 846-BR25G512FVT-5AE2TR-ND - Tape & Reel (TR) 846-BR25G512FVT-5AE2CT-ND - Cut Tape (CT) 846-BR25G512FVT-5AE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G512FVT-5AE2 |
Description | IC EEPROM 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Series | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.6V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 22,59400 Kč | 225,94 Kč |
| 25 | 21,98080 Kč | 549,52 Kč |
| 50 | 21,50620 Kč | 1 075,31 Kč |
| 100 | 21,02530 Kč | 2 102,53 Kč |
| 250 | 20,38820 Kč | 5 097,05 Kč |
| 500 | 19,90652 Kč | 9 953,26 Kč |
| 1 000 | 19,42630 Kč | 19 426,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,67317 Kč | 56 019,51 Kč |
| 6 000 | 18,20523 Kč | 109 231,38 Kč |
| 9 000 | 17,93486 Kč | 161 413,74 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

