
AT25512-TH-T | |
|---|---|
DigiKey Part Number | AT25512-TH-TTR-ND - Tape & Reel (TR) AT25512-TH-TCT-ND - Cut Tape (CT) AT25512-TH-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25512-TH-T |
Description | IC EEPROM 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25512-TH-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,69365 Kč | 123 468,25 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |











