
M95512-DRDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14457-2-ND - Tape & Reel (TR) 497-14457-1-ND - Cut Tape (CT) 497-14457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95512-DRDW3TP/K |
Description | IC EEPROM 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95512-DRDW3TP/K Models |
Category | Clock Frequency 16 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 64K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25A512FVT-3MGE2 | Rohm Semiconductor | 2 905 | BR25A512FVT-3MGE2CT-ND | 33,60000 Kč | Similar |
| BR25G512FVT-3GE2 | Rohm Semiconductor | 913 | BR25G512FVT-3GE2CT-ND | 18,90000 Kč | Similar |
| CAV25512YE-GT3 | onsemi | 5 799 | 488-CAV25512YE-GT3CT-ND | 27,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 40,73600 Kč | 407,36 Kč |
| 25 | 39,58560 Kč | 989,64 Kč |
| 50 | 38,69940 Kč | 1 934,97 Kč |
| 100 | 37,81320 Kč | 3 781,32 Kč |
| 250 | 36,64068 Kč | 9 160,17 Kč |
| 500 | 35,75666 Kč | 17 878,33 Kč |
| 1 000 | 34,87936 Kč | 34 879,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 33,15527 Kč | 132 621,08 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


