EEPROM Memory IC 512Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV25512YE-GT3

DigiKey Part Number
488-CAV25512YE-GT3TR-ND - Tape & Reel (TR)
488-CAV25512YE-GT3CT-ND - Cut Tape (CT)
488-CAV25512YE-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV25512YE-GT3
Description
IC EEPROM 512KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAV25512YE-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
10 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
64K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 799
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1025,61800 Kč256,18 Kč
2524,90360 Kč622,59 Kč
5024,36180 Kč1 218,09 Kč
10023,81380 Kč2 381,38 Kč
25023,08856 Kč5 772,14 Kč
50022,54052 Kč11 270,26 Kč
1 00021,99478 Kč21 994,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,91151 Kč50 734,53 Kč
6 00016,48683 Kč98 920,98 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč