
CAT25128VP2I-GT3 | |
|---|---|
DigiKey Part Number | CAT25128VP2I-GT3OSTR-ND - Tape & Reel (TR) CAT25128VP2I-GT3OSCT-ND - Cut Tape (CT) CAT25128VP2I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25128VP2I-GT3 |
Description | IC EEPROM 128KBIT SPI 8TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT25128VP2I-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95128-DFMC6TG | STMicroelectronics | 1 679 | 497-15770-1-ND | 16,80000 Kč | Similar |
| M95128-DRMF3TG/K | STMicroelectronics | 4 257 | 497-15367-1-ND | 27,09000 Kč | Similar |
| M95128-WMN6TP | STMicroelectronics | 8 593 | 497-8686-1-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 25 | 14,36280 Kč | 359,07 Kč |
| 50 | 14,06440 Kč | 703,22 Kč |
| 100 | 13,75580 Kč | 1 375,58 Kč |
| 250 | 13,34716 Kč | 3 336,79 Kč |
| 500 | 13,03640 Kč | 6 518,20 Kč |
| 1 000 | 12,72647 Kč | 12 726,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,79102 Kč | 29 373,06 Kč |
| 6 000 | 9,54783 Kč | 57 286,98 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











