EEPROM Memory IC 128Kbit SPI 20 MHz 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95128-DFMC6TG

DigiKey Part Number
497-15770-2-ND - Tape & Reel (TR)
497-15770-1-ND - Cut Tape (CT)
497-15770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95128-DFMC6TG
Description
IC EEPROM 128KBIT SPI 8UFDFPN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-UFDFPN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M95128-DFMC6TG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-UFDFPN (2x3)
Memory Size
Base Product Number
Memory Organization
16K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA128T-I/MNYMicrochip Technology32 86824AA128T-I/MNYCT-ND18,06000 KčSimilar
24FC128T-I/MNYMicrochip Technology3 090150-24FC128T-I/MNYCT-ND11,34000 KčSimilar
AT24C128C-MAHM-TMicrochip Technology3 786AT24C128C-MAHM-TCT-ND9,87000 KčSimilar
AT25128B-MAHL-TMicrochip Technology905AT25128B-MAHL-TCT-ND17,01000 KčSimilar
BR24T128NUX-WTRRohm Semiconductor7 531BR24T128NUX-WCT-ND15,12000 KčSimilar
In-Stock: 1 679
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1015,79000 Kč157,90 Kč
2515,36200 Kč384,05 Kč
5015,03460 Kč751,73 Kč
10014,70490 Kč1 470,49 Kč
25014,26688 Kč3 566,72 Kč
50013,93428 Kč6 967,14 Kč
1 00013,60229 Kč13 602,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,83986 Kč64 199,30 Kč
10 00012,51766 Kč125 176,60 Kč
15 00012,33155 Kč184 973,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč