EEPROM Memory IC 128Kbit SPI 20 MHz 8-MLP (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95128-DRMF3TG/K

DigiKey Part Number
497-15367-2-ND - Tape & Reel (TR)
497-15367-1-ND - Cut Tape (CT)
497-15367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95128-DRMF3TG/K
Description
IC EEPROM 128KBIT SPI 8MLP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-MLP (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M95128-DRMF3TG/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
20 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-MLP (2x3)
Memory Organization
16K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 257
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1025,36600 Kč253,66 Kč
2524,66000 Kč616,50 Kč
5024,12260 Kč1 206,13 Kč
10023,58290 Kč2 358,29 Kč
25022,86432 Kč5 716,08 Kč
50022,32172 Kč11 160,86 Kč
1 00021,78165 Kč21 781,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,07426 Kč52 685,65 Kč
5 00020,54650 Kč102 732,50 Kč
7 50020,24154 Kč151 811,55 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč