
M95128-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8686-2-ND - Tape & Reel (TR) 497-8686-1-ND - Cut Tape (CT) 497-8686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95128-WMN6TP |
Description | IC EEPROM 128KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95128-WMN6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 25 | 12,28800 Kč | 307,20 Kč |
| 50 | 12,03180 Kč | 601,59 Kč |
| 100 | 11,77150 Kč | 1 177,15 Kč |
| 250 | 11,42376 Kč | 2 855,94 Kč |
| 500 | 11,16002 Kč | 5 580,01 Kč |
| 1 000 | 10,89649 Kč | 10 896,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,54931 Kč | 26 373,28 Kč |
| 5 000 | 10,28923 Kč | 51 446,15 Kč |
| 7 500 | 10,13839 Kč | 76 037,92 Kč |
| 12 500 | 9,95013 Kč | 124 376,62 Kč |
| 17 500 | 9,82733 Kč | 171 978,27 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




