
SP3223EEA-L/TR | |
|---|---|
DigiKey Part Number | 1016-1796-2-ND - Tape & Reel (TR) 1016-1796-1-ND - Cut Tape (CT) 1016-1796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3223EEA-L/TR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3223EEA-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 235Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3222EEA-L/TR | MaxLinear, Inc. | 1 439 | 1016-SP3222EEA-L/TRCT-ND | 39,48000 Kč | Parametric Equivalent |
| MAX3223CAP+ | Analog Devices Inc./Maxim Integrated | 643 | MAX3223CAP+-ND | 175,96000 Kč | Similar |
| MAX3223CAP+T | Analog Devices Inc./Maxim Integrated | 3 117 | MAX3223CAP+TCT-ND | 175,96000 Kč | Similar |
| MAX3223EAP+ | Analog Devices Inc./Maxim Integrated | 2 113 | MAX3223EAP+-ND | 228,25000 Kč | Similar |
| MAX3223EAP+T | Analog Devices Inc./Maxim Integrated | 1 014 | MAX3223EAP+TCT-ND | 228,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,93500 Kč | 289,35 Kč |
| 25 | 26,34000 Kč | 658,50 Kč |
| 100 | 23,46740 Kč | 2 346,74 Kč |
| 250 | 22,09996 Kč | 5 524,99 Kč |
| 500 | 21,27518 Kč | 10 637,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,25635 Kč | 30 384,53 Kč |
| 3 000 | 19,75786 Kč | 59 273,58 Kč |
| 4 500 | 19,50817 Kč | 87 786,76 Kč |
| 7 500 | 19,23154 Kč | 144 236,55 Kč |
| 10 500 | 19,06998 Kč | 200 234,79 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |









