
SP3223EEA-L | |
|---|---|
DigiKey Part Number | 1016-1088-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3223EEA-L |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3223EEA-L Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 235Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3223EAP+ | Analog Devices Inc./Maxim Integrated | 2 113 | MAX3223EAP+-ND | 228,25000 Kč | Similar |
| MAX3223ECAP+T | Analog Devices Inc./Maxim Integrated | 4 041 | MAX3223ECAP+CT-ND | 227,41000 Kč | Similar |
| MAX3223MDBREP | Texas Instruments | 6 624 | 296-22181-1-ND | 190,45000 Kč | Similar |
| MAX3224EAAP+ | Analog Devices Inc./Maxim Integrated | 102 | 505-MAX3224EAAP+-ND | 281,58000 Kč | Similar |
| MAX3224ECAP+ | Analog Devices Inc./Maxim Integrated | 3 439 | MAX3224ECAP+-ND | 227,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,20600 Kč | 262,06 Kč |
| 66 | 21,85697 Kč | 1 442,56 Kč |
| 132 | 20,75939 Kč | 2 740,24 Kč |
| 264 | 19,85424 Kč | 5 241,52 Kč |
| 528 | 19,10938 Kč | 10 089,75 Kč |
| 1 056 | 18,49634 Kč | 19 532,14 Kč |
| 2 508 | 17,88104 Kč | 44 845,65 Kč |
| 5 016 | 17,48544 Kč | 87 706,97 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |







