2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3223MDBREP

DigiKey Part Number
296-22181-2-ND - Tape & Reel (TR)
296-22181-1-ND - Cut Tape (CT)
296-22181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3223MDBREP
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3223MDBREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 624
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,45000 Kč190,45 Kč
10148,01500 Kč1 480,15 Kč
25137,39400 Kč3 434,85 Kč
100125,71500 Kč12 571,50 Kč
250123,20704 Kč30 801,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000111,75262 Kč223 505,24 Kč
Manufacturers Standard Package
Unit Price without VAT:190,45000 Kč
Unit Price with VAT:230,44450 Kč