
SN74LVCR162245DGGR | |
|---|---|
DigiKey Part Number | 296-8619-2-ND - Tape & Reel (TR) 296-8619-1-ND - Cut Tape (CT) 296-8619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCR162245DGGR |
Description | IC TXRX 2.7V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCR162245DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16245APVG | Renesas Electronics Corporation | 10 | 800-1660-5-ND | 27,51000 Kč | Similar |
| 74LVCR162245APAG | Rochester Electronics, LLC | 4 277 | 2156-74LVCR162245APAG-ND | 37,58643 Kč | Similar |
| 74LVCR162245APAG8 | Rochester Electronics, LLC | 1 995 | 2156-74LVCR162245APAG8-ND | 37,58643 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,79003 Kč | 35 580,06 Kč |
| 4 000 | 17,37516 Kč | 69 500,64 Kč |
| 6 000 | 17,16737 Kč | 103 004,22 Kč |
| 10 000 | 16,93718 Kč | 169 371,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 25 | 23,47560 Kč | 586,89 Kč |
| 100 | 20,88460 Kč | 2 088,46 Kč |
| 250 | 19,65076 Kč | 4 912,69 Kč |
| 500 | 19,37276 Kč | 9 686,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,66500 Kč | 236,65 Kč |
| 25 | 21,47680 Kč | 536,92 Kč |
| 100 | 19,07670 Kč | 1 907,67 Kč |
| 250 | 17,93312 Kč | 4 483,28 Kč |
| 500 | 17,60556 Kč | 8 802,78 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |






