2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3223ECAP+T

DigiKey Part Number
MAX3223ECAP+TR-ND - Tape & Reel (TR)
MAX3223ECAP+CT-ND - Cut Tape (CT)
MAX3223ECAP+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3223ECAP+T
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3223ECAP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 041
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1225,87000 Kč225,87 Kč
10176,45800 Kč1 764,58 Kč
25164,13280 Kč4 103,32 Kč
100150,58090 Kč15 058,09 Kč
250148,69556 Kč37 173,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000134,37991 Kč268 759,82 Kč
Manufacturers Standard Package
Unit Price without VAT:225,87000 Kč
Unit Price with VAT:273,30270 Kč