
SP3222EEA-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3222EEA-L/TR-ND - Tape & Reel (TR) 1016-SP3222EEA-L/TRCT-ND - Cut Tape (CT) 1016-SP3222EEA-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3222EEA-L/TR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3222EEA-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3223EEA-L/TR | MaxLinear, Inc. | 1 111 | 1016-1796-1-ND | 35,07000 Kč | Parametric Equivalent |
| ADM3222ARSZ | Analog Devices Inc. | 59 | 505-ADM3222ARSZ-ND | 108,35000 Kč | Similar |
| ADM3222ARSZ-REEL | Analog Devices Inc. | 1 745 | ADM3222ARSZ-REELCT-ND | 108,35000 Kč | Similar |
| ADM3222ARSZ-REEL7 | Analog Devices Inc. | 740 | ADM3222ARSZ-REEL7CT-ND | 108,35000 Kč | Similar |
| ICL3222ECAZ | Renesas Electronics Corporation | 3 357 | ICL3222ECAZ-ND | 55,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 25 | 23,31600 Kč | 582,90 Kč |
| 100 | 20,73340 Kč | 2 073,34 Kč |
| 250 | 19,50128 Kč | 4 875,32 Kč |
| 500 | 18,75794 Kč | 9 378,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,84032 Kč | 26 760,48 Kč |
| 3 000 | 17,39117 Kč | 52 173,51 Kč |
| 4 500 | 17,16619 Kč | 77 247,85 Kč |
| 7 500 | 16,91689 Kč | 126 876,67 Kč |
| 10 500 | 16,77136 Kč | 176 099,28 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

