2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3223EEA-L/TR

DigiKey Part Number
1016-1796-2-ND - Tape & Reel (TR)
1016-1796-1-ND - Cut Tape (CT)
1016-1796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3223EEA-L/TR
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3223EEA-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
MaxLinear, Inc.
Data Rate
235Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP3222EEA-L/TRMaxLinear, Inc.1 4391016-SP3222EEA-L/TRCT-ND35,07000 KčParametric Equivalent
MAX3223CAP+Analog Devices Inc./Maxim Integrated645MAX3223CAP+-ND175,96000 KčSimilar
MAX3223CAP+TAnalog Devices Inc./Maxim Integrated1 117MAX3223CAP+TCT-ND175,96000 KčSimilar
MAX3223EAP+Analog Devices Inc./Maxim Integrated2 113MAX3223EAP+-ND228,25000 KčSimilar
MAX3223EAP+TAnalog Devices Inc./Maxim Integrated1 014MAX3223EAP+TCT-ND228,25000 KčSimilar
In-Stock: 1 111
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1025,66000 Kč256,60 Kč
2523,31600 Kč582,90 Kč
10020,73340 Kč2 073,34 Kč
25019,50128 Kč4 875,32 Kč
50018,75794 Kč9 378,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50017,84032 Kč26 760,48 Kč
3 00017,39117 Kč52 173,51 Kč
4 50017,16619 Kč77 247,85 Kč
7 50016,91689 Kč126 876,67 Kč
10 50016,77136 Kč176 099,28 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč