
MSIM-8-A | |
|---|---|
DigiKey Part Number | 2223-MSIM-8-ATR-ND - Tape & Reel (TR) 2223-MSIM-8-ACT-ND - Cut Tape (CT) 2223-MSIM-8-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSIM-8-A |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSIM-8-A Models |
Category | Insertion, Removal Method Hinged Lid |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.071" (1.80mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Micro SIM | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness Flash |
Connector Type Connector and Ejector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 25 | 19,55320 Kč | 488,83 Kč |
| 50 | 18,85200 Kč | 942,60 Kč |
| 100 | 18,18220 Kč | 1 818,22 Kč |
| 250 | 17,33344 Kč | 4 333,36 Kč |
| 500 | 16,71818 Kč | 8 359,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 15,97265 Kč | 19 167,18 Kč |
| 2 400 | 15,40641 Kč | 36 975,38 Kč |
| 3 600 | 15,08467 Kč | 54 304,81 Kč |
| 6 000 | 14,68898 Kč | 88 133,88 Kč |
| 8 400 | 14,43415 Kč | 121 246,86 Kč |
| 12 000 | 14,16884 Kč | 170 026,08 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |



