MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT24C08WI-G | |
|---|---|
DigiKey Part Number | CAT24C08WI-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT24C08WI-G |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C08WI-G Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24C08WI-GT3 | onsemi | 69 568 | CAT24C08WI-GT3CT-ND | 7,14000 Kč | MFR Recommended |
| AT24C08C-SSHM-T | Microchip Technology | 0 | AT24C08C-SSHM-TCT-ND | 7,14000 Kč | Similar |
| AT24CS08-SSHM-T | Microchip Technology | 17 456 | AT24CS08-SSHM-TCT-ND | 7,14000 Kč | Similar |
| BR24G08F-3AGTE2 | Rohm Semiconductor | 2 420 | BR24G08F-3AGTE2CT-ND | 6,30000 Kč | Similar |
| BR24G08F-3GTE2 | Rohm Semiconductor | 42 | BR24G08F-3GTE2CT-ND | 5,46000 Kč | Similar |






