
M24C08-WMN6P | |
|---|---|
DigiKey Part Number | 497-8565-5-ND |
Manufacturer | |
Manufacturer Product Number | M24C08-WMN6P |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-WMN6P Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C08-DRMN3TP/K | STMicroelectronics | 2 016 | 497-15734-1-ND | 9,66000 Kč | Similar |
| M24C08-DRMN8TP/K | STMicroelectronics | 5 079 | 497-15347-1-ND | 6,72000 Kč | Similar |
| M24C08-FMN6TP | STMicroelectronics | 16 703 | 497-15752-1-ND | 4,83000 Kč | Similar |
| M24C08-WMN6TP | STMicroelectronics | 6 387 | 497-8554-1-ND | 4,62000 Kč | Similar |
| 24LC08B-I/SN | Microchip Technology | 1 557 | 24LC08B-I/SN-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,80440 Kč | 120,11 Kč |
| 50 | 4,70780 Kč | 235,39 Kč |
| 100 | 4,61120 Kč | 461,12 Kč |
| 300 | 4,45507 Kč | 1 336,52 Kč |
| 500 | 4,38228 Kč | 2 191,14 Kč |
| 1 000 | 4,28233 Kč | 4 282,33 Kč |
| 5 000 | 4,05085 Kč | 20 254,25 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

