EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C08-FMN6TP

DigiKey Part Number
497-15752-2-ND - Tape & Reel (TR)
497-15752-1-ND - Cut Tape (CT)
497-15752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C08-FMN6TP
Description
IC EEPROM 8KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C08-FMN6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
1K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA08T-I/SNMicrochip Technology7 37624AA08T-I/SNCT-ND0,31000 KčSimilar
BR24G08F-3AGTE2Rohm Semiconductor2 420BR24G08F-3AGTE2CT-ND0,25000 KčSimilar
BR24G08FJ-3GTE2Rohm Semiconductor2 295BR24G08FJ-3GTE2CT-ND0,26000 KčSimilar
BR24T08F-WE2Rohm Semiconductor989BR24T08F-WE2CT-ND0,32000 KčSimilar
BR24T08FJ-WE2Rohm Semiconductor2 500BR24T08FJ-WE2CT-ND0,25252 KčSimilar
In-Stock: 16 703
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,53600 Kč45,36 Kč
254,40960 Kč110,24 Kč
504,32560 Kč216,28 Kč
1004,23740 Kč423,74 Kč
2504,11896 Kč1 029,74 Kč
5004,02826 Kč2 014,13 Kč
1 0003,93692 Kč3 936,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,81592 Kč9 539,80 Kč
5 0003,72463 Kč18 623,15 Kč
7 5003,67140 Kč27 535,50 Kč
12 5003,60477 Kč45 059,62 Kč
17 5003,56114 Kč62 319,95 Kč
25 0003,51517 Kč87 879,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč