EEPROM Memory IC 8Kbit I2C 1 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G08F-3AGTE2

DigiKey Part Number
BR24G08F-3AGTE2TR-ND - Tape & Reel (TR)
BR24G08F-3AGTE2CT-ND - Cut Tape (CT)
BR24G08F-3AGTE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G08F-3AGTE2
Description
IC EEPROM 8KBIT I2C 1MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24G08F-3AGTE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G08FJ-5E2Rohm Semiconductor2 089846-BR24G08FJ-5E2CT-ND7,77000 KčMFR Recommended
BR24G08F-3GTE2Rohm Semiconductor42BR24G08F-3GTE2CT-ND5,46000 KčSimilar
BR24T08F-WE2Rohm Semiconductor989BR24T08F-WE2CT-ND7,98000 KčSimilar
AT24C08C-SSHM-BMicrochip Technology2 236AT24C08C-SSHM-B-ND6,72000 KčSimilar
AT24C08C-SSHM-TMicrochip Technology0AT24C08C-SSHM-TCT-ND7,14000 KčSimilar
In-Stock: 2 420
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,94200 Kč59,42 Kč
255,79560 Kč144,89 Kč
505,68200 Kč284,10 Kč
1005,56240 Kč556,24 Kč
2505,40488 Kč1 351,22 Kč
5005,28394 Kč2 641,97 Kč
1 0005,16299 Kč5 162,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,00256 Kč12 506,40 Kč
5 0004,88183 Kč24 409,15 Kč
7 5004,81159 Kč36 086,92 Kč
12 5004,72364 Kč59 045,50 Kč
17 5004,66610 Kč81 656,75 Kč
25 0004,60555 Kč115 138,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč