
M24C08-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-15734-2-ND - Tape & Reel (TR) 497-15734-1-ND - Cut Tape (CT) 497-15734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-DRMN3TP/K |
Description | IC EEPROM 8KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-DRMN3TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NV24C08DWVLT3G | onsemi | 3 334 | NV24C08DWVLT3GOSCT-ND | 8,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 25 | 8,86960 Kč | 221,74 Kč |
| 50 | 8,68900 Kč | 434,45 Kč |
| 100 | 8,50210 Kč | 850,21 Kč |
| 250 | 8,25556 Kč | 2 063,89 Kč |
| 500 | 8,06786 Kč | 4 033,93 Kč |
| 1 000 | 7,87950 Kč | 7 879,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,63118 Kč | 19 077,95 Kč |
| 5 000 | 7,44467 Kč | 37 223,35 Kč |
| 7 500 | 7,33634 Kč | 55 022,55 Kč |
| 12 500 | 7,20097 Kč | 90 012,12 Kč |
| 17 500 | 7,11255 Kč | 124 469,62 Kč |
| 25 000 | 7,01956 Kč | 175 489,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

